help desk software

302319100

Littelfuse/C-K

Thumbwheel Switch

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
302319100
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
302319100
  This product is discontinued, but still in stock
IN STOCK: 52
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$65.33
$65.330
5
$64.35
$321.750
10
$63.39
$633.900
13
$62.44
$811.720
25
$39.96
$999.000
38
$31.22
$1,186.360
50 +
$30.60
$1,530.000
Please Note: Item may be subject to tariff fee if shipping within the United States