help desk software
DATA SHEET

302329N00

Littelfuse/C&K

Thumbwheel Switch

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
302329N00
RoHS:
No
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCD Complement
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
PC Pins
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
302329N00
  This product is discontinued, but still in stock
IN STOCK: 398
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.20
$62.200
5
$61.26
$306.300
10
$60.34
$603.400
13
$59.44
$772.720
25
$38.04
$951.000
38
$29.72
$1,129.360
50 +
$29.12
$1,456.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models