Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
311100100
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Thumbwheel Switch
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
13
$105.95
$1,377.350
25
$67.81
$1,695.250
38
$52.98
$2,013.240
50
+
$51.92
$2,596.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS