help desk software
DATA SHEET

317100N02

Littelfuse/C&K

Thumbwheel Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
317100N02
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCH
Number of Positions:
16
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
PC Pins
Thumbwheel Switch
Search Keywords:
317100N02
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$237.92
$3,092.960
25
$131.00
$3,275.000
38
$90.97
$3,456.860
50 +
$89.15
$4,457.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models