help desk software
DATA SHEET

317110003

Littelfuse/C&K

Thumbwheel Switch

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
317110003
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCH
Number of Positions:
16
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Thumbwheel Switch
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$268.41
$3,489.330
25
$147.79
$3,694.750
38
$102.63
$3,899.940
50 +
$100.58
$5,029.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models