Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
321110003
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
Decimal
Number of Positions:
10
Mounting:
Panel, Rear Mount
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
321110003
This product is discontinued, but still in stock
IN STOCK:
27
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$318.21
$318.210
5
$313.44
$1,567.200
10
$308.74
$3,087.400
13
$304.11
$3,953.430
25
$167.44
$4,186.000
38
$116.28
$4,418.640
50
+
$113.95
$5,697.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides