Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
327100000
RoHS:
Yes
HTS:
8536509020
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Tray
Actuator Style:
Thumbwheel
Circuit Code:
BCH
Number of Positions:
16
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.1 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
100 mOhm
Operating Temperature:
-40 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Thumbwheel Switch
Search Keywords:
327100000
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$302.83
$302.830
5
$298.29
$1,491.450
10
$293.81
$2,938.100
13
$289.41
$3,762.330
25
$159.34
$3,983.500
38
$110.66
$4,205.080
50
+
$108.44
$5,422.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides