help desk software

3U0210000

Littelfuse/C-K

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
3U0210000
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Actuator Style:
Thumbwheel
Circuit Code:
BCD
Number of Positions:
10
Mounting:
Panel, Snap In Front
Contact Rating @ Voltage:
0.4 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
28 V
Maximum Contact Resistance:
300 mOhm
Operating Temperature:
-10 to 65 °C
Termination Style:
Solder
Life Cycle:
Discontinued
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 28VDC PC Board Panel Mount
  This product is discontinued, but still in stock
IN STOCK: 65
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$21.35
$106.750
50
$9.71
$485.500
100
$9.09
$909.000
250
$8.18
$2,045.000
500
$6.71
$3,355.000
2,500
$5.91
$14,775.000
10,000 +
$5.56
$55,600.000
DOWNLOADS