Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
413402000
RoHS:
Yes
HTS:
8536509031
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Type:
End Plate
Switch Type:
Thumbwheel Switch
Color:
Black
Switch Access Thumbwheel Switch End Plate
Search Keywords:
413402000
IN STOCK:
16
Ships today, if you order in
On Order:
500
can ship 3/27/25
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$2.04
$20.400
100
$1.64
$164.000
250
$1.47
$367.500
500
$1.45
$725.000
1,000
$1.43
$1,430.000
2,500
$1.41
$3,525.000
5,000
$1.38
$6,900.000
7,500
+
$1.36
$10,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1173C-SL002
Slate - 152.4m (500ft)/Spool
1123721-2
ECONOMY POWER CONN REC CONT
SMCD131AL2
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board Panel Mount
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
302309000
Thumbwheel Switch