Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
51400
RoHS:
Yes
HTS:
8536509033
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Mounting:
Through Hole
Pole Throw Configuration:
4PDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
50 A
Actuator Style:
Plunger
Illumination:
N/R
Terminal Type:
Solder Lug/PC Pins
Body Orientation:
Right Angle
Dimension:
9.8mm x 54.4mm x 14.5 mm
F4UAO Push Button Switch
Possible Replacement options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
250
$4.94
$1,235.000
500
$3.04
$1,520.000
750
$2.41
$1,807.500
1,000
+
$2.36
$2,360.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides