Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
700303202
RoHS:
Yes
HTS:
7318210090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
2000
Type:
Lockwasher
Switch Type:
Push Button Switch/Toggle Switch
Color:
Nickel
Thread Size:
1/4-40
Finish:
Nickel
Switch Access Lockwasher Push Button Switch/Toggle Switch
Search Keywords:
700303202
IN STOCK:
3,139
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
100
$0.3075
$30.750
2,000
$0.2786
$557.200
4,000
$0.2679
$1,071.600
6,000
$0.2585
$1,551.000
8,000
$0.2546
$2,036.800
26,000
$0.2508
$6,520.800
50,000
+
$0.2470
$12,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CD7FC221JO3
Mica Capacitor - Miniature Dipped - 220pF (+/-) 5% - 300VDC - -55°C to 125°C - TC= 0 to 7...
700701201
Switch Access Push Button Switch/Rotary Switch/Toggle Switch Locking Ring
700201201
Switch Access Mounting Nut Push Button Switch/Toggle Switch
757200201
Switch Access Push Button Switch/Rotary Switch/Toggle Switch Locking Ring