Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7025-1
RoHS:
Yes
Supplier Standard Pack
1
Thread Size:
0.25-40
Finish:
Nickel
Width Across Flats:
N/R
Body Thickness:
8.25 mm
Life Cycle:
Discontinued & Replaced
Nuts Dress Round 12.57mm 8.25mm Nickel 0.25-40
Search Keywords:
70251
This product is not in stock and cannot be back-ordered
Product Guides