Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
708904000
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Type:
Round Cap
Switch Type:
Push Button Switch
Color:
Orange
Switch Access Push Button Switch Round Cap
Search Keywords:
708904000
IN STOCK:
632
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
25
$1.415
$35.375
250
$0.989
$247.250
500
$0.905
$452.500
1,250
$0.859
$1,073.750
2,500
$0.846
$2,115.000
3,750
$0.833
$3,123.750
5,000
+
$0.820
$4,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
708903000
Switch Access Round Cap Push Button Switch Bulk
708906000
Switch Access Push Button Switch Round Cap
RU42S-D24
Power Relay - 4PDT - 24VDC Coil Voltage - 3A Contact Current - RU Series - Socket - Non La...
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
2981486
Safety relay for emergency stop - safety door - and magnetic switches - as well as light g...