help desk software
DATA SHEET

709901201

Littelfuse/C&K

Hardware nut dress - nickel plated

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
709901201
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Type:
Dress
Switch Type:
Toggle Switch
Color:
N/A
Thread Size:
N/A
Finish:
N/A
The 709901201 is a nickle plated nut dress, for series 7000, 8020, 8060, 8500, 9000, E, E010, T, TP switches. Dimensions are: .372(dia)x.118 inches.
Search Keywords:
709901201
IN STOCK: 3,900
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.6219
$62.190
500
$0.4082
$204.100
2,000
$0.3460
$692.000
4,000
$0.3272
$1,308.800
6,000
$0.3144
$1,886.400
10,000
$0.3097
$3,097.000
26,000
$0.3050
$7,930.000
50,000 +
$0.3005
$15,025.000
Tools/3D Models
Product Guides