7101J11ZBE22
Littelfuse/C&KRocker Switch - SP On-None-On - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101J11ZBE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 0.4VA@20V - Black Rocker w/Frame - Solder Lug - Epoxy Seal
Search Keywords:
7101J11ZBE22
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$10.51
$52.550
25
$9.58
$239.500
50
$9.18
$459.000
100
$8.32
$832.000
250
$7.28
$1,820.000
500
$7.11
$3,555.000
1,000
+
$7.00
$7,000.000
Product Guides