7101J1Z3BE2
Littelfuse/C&KRocker Switch - SP On-None-On - 0.4VA@20V - Black .531" Long Rocker - Quick Connect - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101J1Z3BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 0.4VA@20V - Black .531" Long Rocker - Quick Connect - Epoxy Seal
Search Keywords:
7101J1Z3BE2
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.52
$37.600
25
$6.30
$157.500
100
$5.83
$583.000
250
$5.58
$1,395.000
500
$4.05
$2,025.000
1,000
$3.95
$3,950.000
2,500
$3.54
$8,850.000
5,000
+
$3.49
$17,450.000
Product Guides