7101J3V6BE1
Littelfuse/C-KRocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7101J3V6BE1
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
White13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.30
$56.500
36
$10.21
$367.560
72
$9.74
$701.280
108
$9.45
$1,020.600
252
$8.91
$2,245.320
504
$7.01
$3,533.040
1,008
+
$6.90
$6,955.200
DOWNLOADS