7101J3ZBE1
Littelfuse/C-KRocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7101J3ZBE1
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
White13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 0.4VA@20V - White .906" Long Rocker - Solder Lug - Epoxy Seal
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$9.87
$49.350
36
$8.92
$321.120
72
$8.51
$612.720
108
$8.25
$891.000
252
$7.79
$1,963.080
504
$6.10
$3,074.400
1,008
+
$5.93
$5,977.440
DOWNLOADS