7101J52ZQE22
Littelfuse/C&KRocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Concave w/Frame - Snap-in - Illuminated - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101J52ZQE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
LED
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Concave w/Frame - Snap-in - Illuminated - Solder Lug - Epoxy Seal
Search Keywords:
7101J52ZQE22
IN STOCK:
29
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$21.60
$108.000
250
$21.28
$5,320.000
500
$20.96
$10,480.000
750
$20.64
$15,480.000
1,500
$10.54
$15,810.000
2,250
$7.18
$16,155.000
3,000
+
$7.03
$21,090.000
Product Guides