7101J62CQE22
Littelfuse/C&KRocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Illuminated - PCB Pin - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101J62CQE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
LED
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - SP On-None-On - 5A@120VAC/2A@250VAC - Black Lever w/Frame - Snap-in - Illuminated - PCB Pin - Epoxy Seal
Search Keywords:
7101J62CQE22
IN STOCK:
60
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.48
$77.400
10
$12.33
$123.300
25
$10.75
$268.750
50
$9.86
$493.000
75
$9.60
$720.000
100
+
$8.91
$891.000
Product Guides