7101K2ZBE22
Littelfuse/C&KMiniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101K2ZBE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 39.22 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .704" Black Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
250
$24.15
$6,037.500
500
$12.75
$6,375.000
750
$8.77
$6,577.500
1,000
+
$8.59
$8,590.000
Product Guides