7101MPDA4BE
Littelfuse/C&KMiniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7101MPDA4BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 27.49 x 6.86 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .200" Anti-rotation Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7101MPDA4BE
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
20
$14.15
$283.000
40
$10.61
$424.400
60
$9.90
$594.000
80
+
$9.70
$776.000
Product Guides