help desk software

7101SYW3BE

Littelfuse/C-K

Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7101SYW3BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Wire Wrap
Dimension:
12.7 x 6.86 x 39.25 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Wire Wrap - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7101SYW3BE
  This product is discontinued, but still in stock
IN STOCK: 354
Can Ship immediately
Minimum Order:
40
Multiple:
40
Enter Quantity
Quantity
Unit Price
Ext. Price
40
$7.15
$286.000
80
$6.72
$537.600
520
$5.53
$2,875.600
2,520
$5.26
$13,255.200
10,000
$5.22
$52,200.000
50,000 +
$5.19
$259,500.000
DOWNLOADS