7103J2ZQE2
Littelfuse/C&KRocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Lever - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7103J2ZQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Lever - Solder Lug - Epoxy Seal
Search Keywords:
7103J2ZQE2
IN STOCK:
4
Ships today, if you order in
You may purchase in-stock quantity up to 4
MOQ for In Stock Qty:
5
Available in less than min:
4
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$19.415
$19.415
5
$17.650
$88.250
10
$13.980
$139.800
25
$12.220
$305.500
50
$11.170
$558.500
75
$10.830
$812.250
100
+
$10.670
$1,067.000
Product Guides