7103J37Z3QE22
Littelfuse/C-KRocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Quick Connect - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7103J37Z3QE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Quick Connect - Epoxy Seal
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.73
$58.650
25
$10.60
$265.000
50
$10.11
$505.500
100
$9.81
$981.000
250
$9.25
$2,312.500
500
$7.04
$3,520.000
1,000
+
$6.93
$6,930.000
DOWNLOADS