7103J51Z3BE11
Littelfuse/C&KRocker Switch - SP On-Off-On - 0.4VA@20V - White Concave w/Frame - Quick Connect - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7103J51Z3BE11
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
White13798
Bezel Color:
White13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-On - 0.4VA@20V - White Concave w/Frame - Quick Connect - Epoxy Seal
Search Keywords:
7103J51Z3BE11
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.64
$58.200
25
$10.55
$263.750
50
$10.08
$504.000
100
$8.23
$823.000
250
$7.25
$1,812.500
500
$6.39
$3,195.000
1,000
+
$6.21
$6,210.000
Product Guides