7103J60CQE9
Littelfuse/C&KRocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Lever - PCB Pin - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7103J60CQE9
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-On - 5A@120VAC/2A@250VAC - Lever - PCB Pin - Epoxy Seal
Search Keywords:
7103J60CQE9
IN STOCK:
110
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$11.12
$55.600
50
$10.95
$547.500
100
$10.79
$1,079.000
250
$10.63
$2,657.500
500
$5.63
$2,815.000
750
$3.96
$2,970.000
1,000
+
$3.88
$3,880.000
Product Guides