7103K19V7GE
Littelfuse/C&KMiniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7103K19V7GE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
19.56 x 9.14 x 43.1 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .732" Locking Lever - PCB Pin - No Thread Bushing - Epoxy Seal
IN STOCK:
0
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
20
$15.90
$318.000
40
$11.93
$477.200
60
$11.13
$667.800
80
+
$10.91
$872.800
Product Guides