help desk software

7103L1PD9V9BE

Littelfuse/C-K

Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .640" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7103L1PD9V9BE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 54.36 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (On-Off-On) - 0.4VA@20V - .640" Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7103L1PD9V9BE
  This product is discontinued, but still in stock
IN STOCK: 46
Can Ship immediately
Minimum Order:
2
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.23
$48.460
10
$15.42
$154.200
20
$14.77
$295.400
40
$10.59
$423.600
60
$10.36
$621.600
80 +
$10.11
$808.800