7103P3DCQE2
Littelfuse/C&KMiniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7103P3DCQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 6.86 x 30.76 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (On-Off-On) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - PCB Pin - 1/4-40 Bushing - Epoxy Seal
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
125
$24.13
$3,016.250
250
$12.77
$3,192.500
375
$8.99
$3,371.250
500
+
$8.81
$4,405.000
Product Guides