7105J26ZBE32
Littelfuse/C&KRocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Red Lever w/Frame - Snap-in - Solder Lug - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105J26ZBE32
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Red Lever w/Frame - Snap-in - Solder Lug - Epoxy Seal
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$11.99
$59.950
25
$10.87
$271.750
50
$10.38
$519.000
100
$10.08
$1,008.000
250
$9.53
$2,382.500
500
$7.12
$3,560.000
1,000
+
$7.02
$7,020.000
Product Guides