7105J2AV2BE2
Littelfuse/C-KRocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Lever - Vertical 90°PCB Pin - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7105J2AV2BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Vertical Right Angle13804
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Lever - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords:
7105J2AV2BE2
IN STOCK:
229
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$16.15
$80.750
36
$13.04
$469.440
72
$12.63
$909.360
108
$12.30
$1,328.400
252
$11.83
$2,981.160
504
$11.62
$5,856.480
1,008
+
$11.56
$11,652.480
DOWNLOADS