7105J2V3BE2
Littelfuse/C&KRocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105J2V3BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
36
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - SP Mom-Off-Mom - 0.4VA@20V - Black Lever - PCB Pin - Bracket - Epoxy Seal
Search Keywords:
7105J2V3BE2
IN STOCK:
146
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$17.45
$87.250
10
$15.25
$152.500
18
$15.01
$270.180
36
$13.81
$497.160
54
$13.38
$722.520
72
+
$13.18
$948.960
Product Guides