7105K2ZGE
Littelfuse/C-KMiniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7105K2ZGE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 39.22 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords:
7105K2ZGE
This product is discontinued, but still in stock
IN STOCK:
99
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$8.57
$25.710
25
$8.14
$203.500
50
$7.73
$386.500
100
$7.34
$734.000
500
$6.13
$3,065.000
1,000
$5.82
$5,820.000
2,500
+
$5.48
$13,700.000
DOWNLOADS