7105L1PY1AV2BE
Littelfuse/C-KMiniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .640" Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7105L1PY1AV2BE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
7.98 x 48.09 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .640" Anti-rotation Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7105L1PY1AV2BE
This product is discontinued, but still in stock
IN STOCK:
66
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$18.31
$36.620
10
$12.80
$128.000
18
$12.67
$228.060
36
$11.59
$417.240
54
$11.23
$606.420
72
+
$11.12
$800.640
DOWNLOADS