7105L1Y9ABE
Littelfuse/C-KMiniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .640" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7105L1Y9ABE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 38.49 x 6.86 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .640" Actuator - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7105L1Y9ABE
This product is discontinued, but still in stock
IN STOCK:
1,039
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$6.18
$30.900
25
$5.88
$147.000
80
$5.58
$446.400
100
$5.30
$530.000
500
$3.98
$1,990.000
1,000
$3.78
$3,780.000
2,500
+
$3.55
$8,875.000
DOWNLOADS