help desk software

7105L1YZQE

Littelfuse/C-K

Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7105L1YZQE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 37.98 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7105L1YZQE
  This product is discontinued, but still in stock
IN STOCK: 12
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.22
$61.100
25
$8.64
$216.000
50
$7.05
$352.500
100
$5.95
$595.000
250
$5.57
$1,392.500
500
$5.49
$2,745.000
1,000
$5.34
$5,340.000
2,500 +
$5.31
$13,275.000