7105L41D9ABE2
Littelfuse/C&KMiniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .531" Black Lever Handle w/ Cap - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105L41D9ABE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Dimension:
12.7 x 33.94 x 6.86 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .531" Black Lever Handle w/ Cap - 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7105L41D9ABE2
IN STOCK:
23
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
140
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$10.15
$50.750
25
$7.09
$177.250
50
$6.49
$324.500
100
$6.29
$629.000
140
$6.19
$866.600
280
$6.03
$1,688.400
420
$5.94
$2,494.800
560
+
$5.86
$3,281.600
Product Guides