help desk software
DATA SHEET

7105P3Y3WQE2

Littelfuse/C&K

Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - Wire Wrap - M6x0.75 Bushing - Epoxy Seal

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105P3Y3WQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Flat Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Wire Wrap
Dimension:
12.7 x 6.86 x 48.27 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (Mom-Off-Mom) - 5A@120VAC/2A@250VAC - .450" Black Flatted Anti-rotation Actuator - Wire Wrap - M6x0.75 Bushing - Epoxy Seal
IN STOCK: 0
MOQ for out of Stock Qty:
140
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
140
$27.52
$3,852.800
280
$14.57
$4,079.600
420
$10.25
$4,305.000
560 +
$10.05
$5,628.000
Tools/3D Models