help desk software
DATA SHEET

7105TCWV31BE

Littelfuse/C&K

Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7105TCWV31BE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Tray
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 11.81 x 41.02 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - SP (Mom-Off-Mom) - 0.4VA@20V - .687" Actuator - PCB Pin - 15/32-32 Bushing - Epoxy Seal
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$17.01
$340.200
40
$12.75
$510.000
60
$11.90
$714.000
80 +
$11.67
$933.600
Tools/3D Models