7107J10CQE2
Littelfuse/C&KRocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - PCB Pin - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7107J10CQE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Bag
Mounting:
Panel Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Black 1.318" Long Rocker - PCB Pin - Epoxy Seal
Search Keywords:
7107J10CQE2
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.10
$60.500
25
$10.97
$274.250
50
$10.47
$523.500
100
$10.17
$1,017.000
250
$9.61
$2,402.500
500
$7.20
$3,600.000
1,000
+
$7.09
$7,090.000
Product Guides