help desk software
DATA SHEET

7107J1ZBE2

Littelfuse/C&K

Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black .531" Long Rocker - Solder Lug - Epoxy Seal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7107J1ZBE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Solder Lug13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black .531" Long Rocker - Solder Lug - Epoxy Seal
Search Keywords:
7107J1ZBE2
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$21.80
$10,900.000
1,000
$11.13
$11,130.000
1,500
$7.58
$11,370.000
2,000 +
$7.43
$14,860.000
Tools/3D Models