help desk software
DATA SHEET

7107J26Z3QE32

Littelfuse/C&K

Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Red Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7107J26Z3QE32
RoHS:
Yes
HTS:
8536509065
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Lever13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Rocker Switch - SP On-Off-Mom - 5A@120VAC/2A@250VAC - Red Lever w/Frame - Snap-in - Quick Connect - Epoxy Seal
Search Keywords:
7107J26Z3QE32
IN STOCK: 53
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.16
$80.800
10
$14.12
$141.200
25
$12.92
$323.000
50
$12.52
$626.000
75
$12.33
$924.750
100 +
$12.01
$1,201.000
Tools/3D Models