help desk software
DATA SHEET

7107J60V5BE2

Littelfuse/C&K

Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Lever - Vertical 90°PCB Pin - Epoxy Seal

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7107J60V5BE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
36
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Lever13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Vertical Right Angle13804
Rocker Switch - SP On-Off-Mom - 0.4VA@20V - Black Lever - Vertical 90°PCB Pin - Epoxy Seal
Search Keywords:
7107J60V5BE2
IN STOCK: 30
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.65
$83.250
10
$14.54
$145.400
18
$14.33
$257.940
36
$13.17
$474.120
54
$12.76
$689.040
72 +
$12.57
$905.040
Tools/3D Models