7108J16Z3QE22
Littelfuse/C&KRocker Switch - SP On-None-Mom - 5A@120VAC/2A@250VAC - Black Rocker w/Frame - Snap-in - Quick Connect - Epoxy Seal .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7108J16Z3QE22
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Mounting:
Panel Mount13826
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
Black13803
Illumination:
N/R
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
The C&K COMPONENTS part 7108J16Z3QE22 is a reliable and versatile miniature rocker and lever handle switch. It is designed to deliver excellent performance in various applications. With its compact size, this switch is perfect for space-constrained devices and systems. It features a rocker and lever handle design, allowing easy operation and control. This switch is built to withstand the rigors of everyday use, making it ideal for both commercial and industrial applications. Whether you need a reliable switch for your electronic equipment or other projects, the C&K COMPONENTS part 7108J16Z3QE22 is a perfect choice.
Search Keywords:
7108J16Z3QE22
IN STOCK:
251
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$15.80
$79.000
25
$12.75
$318.750
50
$12.36
$618.000
100
$11.23
$1,123.000
300
$11.00
$3,300.000
500
$10.16
$5,080.000
1,000
+
$10.06
$10,060.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4182-2PG-300
Conn Field Installable PIN 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port
173851-2
070 MLC PLG 12P B
3182-2SG-3DC
Circular Connector - Plug - Female Socket - 2 Position - 600V - Solder Cup - Free Hanging...
106-M2-P10-1.5A
Circuit Breaker - Thermal - 1 Pole - 1.5A 250VAC 48VDC - Push to Reset Actuator - Panel Mo...