7201J3V6QE2
Littelfuse/C-KRocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201J3V6QE2
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Package Type:
Tray
Mounting:
Bracket Mount/Through Hole13826
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON None ON13839
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Rocker13800
Actuator Color:
Black13798
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins13841
Body Orientation:
Straight13804
Rocker Switch - DP On-None-On - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - PCB Pin - Bracket - Epoxy Seal
Search Keywords:
7201J3V6QE2
IN STOCK:
67
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$18.53
$92.650
36
$14.96
$538.560
72
$14.50
$1,044.000
108
$14.05
$1,517.400
252
$13.98
$3,522.960
504
$13.91
$7,010.640
1,008
+
$13.84
$13,950.720
DOWNLOADS