7201K2ZBE
Littelfuse/C&KMiniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C&K
Part No:
7201K2ZBE
RoHS:
Yes
HTS:
8536509040
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 39.22 mm
Operating Temperature:
-30 to 85 °C
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .704" Locking Lever - Solder Lug - No Thread Bushing - Epoxy Seal
Search Keywords:
7201K2ZBE
IN STOCK:
271
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$20.67
$103.350
25
$16.68
$417.000
50
$15.90
$795.000
100
$14.89
$1,489.000
300
$14.67
$4,401.000
500
$14.01
$7,005.000
1,000
+
$13.87
$13,870.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T21-2-15.0A-01-11A-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
7101SHZBE
Miniature Toggle Switch - SP (On-None-On) - 0.4VA@20V - .420" Actuator - Solder Lug - 1/4...
760-3541
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 17.5mm