7201L1DAV2BE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1DAV2BE
RoHS:
Yes
Package Type:
Tray
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Round Lever
Mounting:
PC Mount with Bracket and Threads
Thread Size:
1/4-40
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
11.43 x 45.85 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 0.4VA@20V - .640" Actuator - Vertical 90° PCB Pin - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7201L1DAV2BE
This product is discontinued, but still in stock
IN STOCK:
46
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$34.50
$69.000
25
$12.10
$302.500
36
$11.73
$422.280
72
$11.49
$827.280
100
$11.05
$1,105.000
144
$10.85
$1,562.400
252
$10.27
$2,588.040
540
+
$10.05
$5,427.000
DOWNLOADS