7201L1H3ZQE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1H3ZQE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 38.11 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - 1/4-40 Bushing - Epoxy Seal
Search Keywords:
7201L1H3ZQE
This product is discontinued, but still in stock
IN STOCK:
36
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$19.56
$39.120
25
$12.59
$314.750
50
$10.95
$547.500
100
$10.40
$1,040.000
250
$9.82
$2,455.000
500
$9.40
$4,700.000
1,000
$9.30
$9,300.000
2,500
+
$9.21
$23,025.000
DOWNLOADS