7201L1H4ZQE
Littelfuse/C-KMiniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - M6x0.75 Bushing - Epoxy Seal
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Littelfuse/C-K
Part No:
7201L1H4ZQE
RoHS:
Yes
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
M6 x 0.75
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 38.59 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
Miniature Toggle Switch - DP (On-None-On) - 5A@120VAC/2A@250VAC - .640" Actuator - Solder Lug - M6x0.75 Bushing - Epoxy Seal
Search Keywords:
7201L1H4ZQE
This product is discontinued, but still in stock
IN STOCK:
191
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$17.38
$52.140
25
$11.56
$289.000
50
$10.15
$507.500
100
$9.17
$917.000
250
$8.42
$2,105.000
500
$7.80
$3,900.000
1,000
$7.61
$7,610.000
2,500
+
$7.57
$18,925.000
DOWNLOADS